Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoAVM360
Newark Part No.60AC4896
Resistance Measurement Range0.2ohm to 20Mohm
Voltage Measuring Range DC250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV
Voltage Measuring Range AC10V, 50V, 250V, 1kV
Current Measuring Range DC50µA, 2.5mA, 25mA, 250mA, 10A
Current Measuring Range AC-
Range SelectionManual
External Height148mm
External Width100mm
External Depth35mm
Weight280g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AVM360 is a professional analogue multimeter. It is ideally suited for field, lab, shop, and home applications. It is capable of performing functions: DC Voltage, AC Voltage, DC Current, Resistance, Transistor Iceo test, Transistor hFE test and Diode test.
- DC and AC voltage measurements up to 1000V
- DC current: 50µA to 0.25A + 10A
- Two transistor tests: Iceo-test and hFE-measurements
- Diode test: IR and IF measurements
- Continuity buzzer
- Comes with protection holster
Contents
Analogue multimeter, Test leads, Battery (9V), Operating manual.
Technical Specifications
Resistance Measurement Range
0.2ohm to 20Mohm
Voltage Measuring Range AC
10V, 50V, 250V, 1kV
Current Measuring Range AC
-
External Height
148mm
External Depth
35mm
Product Range
-
Voltage Measuring Range DC
250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV
Current Measuring Range DC
50µA, 2.5mA, 25mA, 250mA, 10A
Range Selection
Manual
External Width
100mm
Weight
280g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate