Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELCRO
Manufacturer Part NoVEL-EC60254
Newark Part No.25AJ2880
Product RangeVELCRO® Brand - ONE-WRAP
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.180 |
Price for:Each
Minimum: 1
Multiple: 1
$14.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60254
Newark Part No.25AJ2880
Product RangeVELCRO® Brand - ONE-WRAP
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial1.18"
Tape Width - Metric30mm
Tape Length - Imperial16.4ft
Tape Length - Metric5m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - ONE-WRAP
SVHCTo Be Advised
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
30mm
Tape Length - Metric
5m
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
-
Roll Length - Imperial
-
Tape Width - Imperial
1.18"
Tape Length - Imperial
16.4ft
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - ONE-WRAP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
