Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELCRO
Manufacturer Part NoVEL-EC60236Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41X9031
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60236Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41X9031
Technical Datasheet
Hook TypeHook and Loop
Form FactorSquare
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial0.99"
Tape Length - Metric25mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
25mm
Tape Length - Metric
25mm
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Square
Roll Length - Imperial
-
Tape Width - Imperial
0.98"
Tape Length - Imperial
0.99"
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
