Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoVC772-122Copy
Newark Part No.01T1207
Technical Datasheet
No. of Digits / Alpha6
Digit Height9.3mm
Supply Voltage Min103.5VAC
Supply Voltage Max126.5VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
103.5VAC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
9.3mm
Supply Voltage Max
126.5VAC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
