Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoVC772-102Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01T1203
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $784.090 |
| 5+ | $739.360 |
| 10+ | $706.060 |
| 25+ | $664.680 |
| 50+ | $620.930 |
Price for:Each
Minimum: 1
Multiple: 1
$784.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoVC772-102Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01T1203
Technical Datasheet
No. of Digits / Alpha6
Digit Height9.3mm
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The VC772-102 is a 6-digit Multifunction Counter with dual relay output. The relay hold times programmable up to 10 minutes for a variety of application requirements. It offers fast input frequency up to 60kHz allows for high speed counting and measuring applications.
- Up to 3 presets for precision control
- Scale factor adjustable from 0.0001 to 99.9999 for industry leading precision
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
12VDC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
9.3mm
Supply Voltage Max
30VDC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
