Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoS628-31000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48F2146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,870.760 |
| 5+ | $1,663.820 |
| 10+ | $1,465.160 |
| 25+ | $1,349.270 |
| 50+ | $1,208.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,870.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoS628-31000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48F2146
Technical Datasheet
No. of Digits / Alpha5
Meter Function-
Meter Range0mA to 1mA / 0A to 1A / 0V to 1V / 0V to 600V
Digit Height18mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 1mA / 0A to 1A / 0V to 1V / 0V to 600V
Panel Cutout Height
44.96mm
Supply Voltage Min
90VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
-
Digit Height
18mm
Panel Cutout Width
91.95mm
Supply Voltage Max
264VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
