Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoRFMT00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23X8783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.640 |
| 5+ | $196.740 |
| 10+ | $187.880 |
| 25+ | $176.870 |
| 50+ | $165.220 |
Price for:Each
Minimum: 1
Multiple: 1
$208.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoRFMT00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23X8783
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Voltage / Thermocouple
Meter Range-
Digit Height12.2mm
Panel Cutout Height75mm
Panel Cutout Width39mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
75mm
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Meter Function
DC Voltage / Thermocouple
Digit Height
12.2mm
Panel Cutout Width
39mm
Supply Voltage Max
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
