Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoCX412A6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01B2156
Product RangeCX400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,466.560 |
| 5+ | $1,407.230 |
| 10+ | $1,363.200 |
| 25+ | $1,284.230 |
| 50+ | $1,230.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,466.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoCX412A6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01B2156
Product RangeCX400 Series
Technical Datasheet
Product RangeCX400 Series
Timer FunctionsMultifunction
Time Min19.999s
Time Max199.98h
No. of Timing Ranges8Ranges
No. of Digits4.5
Timer Output2 Changeover Relays
Supply Voltage Max120V
Current Rating Nom10A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Product Range
CX400 Series
Time Min
19.999s
No. of Timing Ranges
8Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
-
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
199.98h
No. of Digits
4.5
Supply Voltage Max
120V
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
