Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoC628-81000
Newark Part No.48F2131
Product RangeC628 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,089.550 |
| 5+ | $1,987.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2,089.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoC628-81000
Newark Part No.48F2131
Product RangeC628 Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height18mm
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeC628 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
90VAC
Panel Cutout Height
44.96mm
Operating Temperature Min
0°C
Product Range
C628 Series
Digit Height
18mm
Supply Voltage Max
264VAC
Panel Cutout Width
91.95mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
