Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoBRE6A6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.34K1259
Product RangeBRE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $664.720 |
| 5+ | $591.190 |
| 10+ | $520.600 |
| 25+ | $479.420 |
| 50+ | $429.420 |
Price for:Each
Minimum: 1
Multiple: 1
$664.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoBRE6A6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.34K1259
Product RangeBRE Series
Technical Datasheet
Product RangeBRE Series
Timer FunctionsReset
No. of Timing Ranges1Ranges
Time Min1s
Time Max150s
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Product Range
BRE Series
No. of Timing Ranges
1Ranges
Time Max
150s
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Reset
Time Min
1s
Timer Output
Solid State
Current Rating Nom
10A
Panel Cutout Height
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
