Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVEEDER ROOT
Manufacturer Part No0779565-216
Newark Part No.87F1091
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No0779565-216
Newark Part No.87F1091
Technical Datasheet
No. of Digits / Alpha-
Digit Height-
Supply Voltage Min10VDC
Supply Voltage Max32VDC
Panel Cutout Height29.21mm
Panel Cutout Width36.5mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 0779565-216 is a 10 to 32VDC Electromechanical Hour Meter with spade terminals. Ruggedness and reliability are featured in the series 7795 electric hour meter. 1/10th hour resolution, cutout styles and a DC inputs allow its use on construction machinery or leased equipment to determine usage, maintenance and warranty periods.
- Easy to install
- Compact and requires only a small panel cutout
- Durable and shock-resistant
- Lightweight for use on portable equipment
- Sealed against dirt and moisture
- Tamper-proof and non-resettable
- Easy to read figures
- 0.02% Accuracy
- -40 to 85°C Operating temperature range
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
-
Supply Voltage Min
10VDC
Panel Cutout Height
29.21mm
Operating Temperature Min
-
Product Range
-
Digit Height
-
Supply Voltage Max
32VDC
Panel Cutout Width
36.5mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate