Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,314.470 |
| 5+ | $1,169.060 |
| 10+ | $1,029.470 |
| 25+ | $948.050 |
| 50+ | $849.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1,314.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No0744386-241
Newark Part No.59F373
Technical Datasheet
No. of Digits / Alpha6
Digit Height4.8mm
Supply Voltage Min-
Supply Voltage Max115VAC
Panel Cutout Height44.5mm
Panel Cutout Width117.5mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
44.5mm
Operating Temperature Min
-
Product Range
-
Digit Height
4.8mm
Supply Voltage Max
115VAC
Panel Cutout Width
117.5mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
