Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part No0166916-004Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97F1021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,018.230 |
| 5+ | $977.040 |
| 10+ | $946.470 |
| 25+ | $891.640 |
| 50+ | $854.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,018.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No0166916-004Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97F1021
Technical Datasheet
No. of Digits / Alpha6
Digit Height-
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-
Product Range
-
Digit Height
-
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
