Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoT46-3-9/MCopy
Newark Part No.38F1243
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.120 |
| 10+ | $169.650 |
| 25+ | $153.920 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$192.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoT46-3-9/MCopy
Newark Part No.38F1243
Technical Datasheet
No. of Contacts2Contacts
Connector TypeWrap Post Terminal
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Wire-wrap tail with two-pronged receptacle for wires or leads
- 0.025" Square posts
- 260 Cartridge brass
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
Wrap Post Terminal
Product Range
-
Contact Material
Brass
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
