Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoT28/CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38F465
Product RangeT28 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
| 10+ | $12.990 |
| 100+ | $10.780 |
| 250+ | $10.140 |
| 500+ | $9.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoT28/CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38F465
Product RangeT28 Series
Technical Datasheet
Accessory TypePush-In Terminal
For Use With.062” diameter holes
Product RangeT28 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Tin Planted Phosphor Bronze Terminal to be used with .062” diameter holes.
- Wiring terminals for mounting leads or wires horizontally or vertically (through board hole)
- Vertical (longitudinal) slot holes .025” diameter leads or 22 AWG wires
- Includes .018” diameter tab hole which accepts transistor wires, can be used to hold an anchoring wire
- Total height: .437”
Technical Specifications
Accessory Type
Push-In Terminal
Product Range
T28 Series
For Use With
.062” diameter holes
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
