Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoSW52P89/90Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73C6705
Product RangeVectorPak Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.870 |
| 5+ | $32.210 |
| 10+ | $31.560 |
| 25+ | $30.900 |
| 50+ | $30.240 |
| 100+ | $29.580 |
Price for:Each
Minimum: 1
Multiple: 1
$32.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoSW52P89/90Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73C6705
Product RangeVectorPak Series
Technical Datasheet
Rack U Height3U
For Use With4.5" Height Cards
External Width - Metric-
External Depth - Metric-
External Width - Imperial9"
External Depth - Imperial5.23"
Product RangeVectorPak Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
3U
External Width - Metric
-
External Width - Imperial
9"
Product Range
VectorPak Series
For Use With
4.5" Height Cards
External Depth - Metric
-
External Depth - Imperial
5.23"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
