Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoR32/M
Newark Part No.38F1039
Product RangeR32 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,147.070 |
| 10+ | $1,011.390 |
| 100+ | $838.720 |
| 250+ | $789.380 |
| 500+ | $758.550 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,147.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoR32/M
Newark Part No.38F1039
Product RangeR32 Series
Technical Datasheet
No. of Contacts-
Connector TypeTest Point
Pitch Spacing-
Product RangeR32 Series
Row Pitch-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Contacts
-
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Test Point
Product Range
R32 Series
Contact Material
Brass
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate