Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoK36C/M
Newark Part No.99F6644
Product RangeK36 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.250 |
| 10+ | $93.680 |
| 100+ | $77.690 |
| 250+ | $73.120 |
| 500+ | $70.260 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$106.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoK36C/M
Newark Part No.99F6644
Product RangeK36 Series
Technical Datasheet
No. of Contacts-
Connector TypeTest Point
Pitch Spacing-
Product RangeK36 Series
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The K36 series in-board Press-in Pin for use with 0.025-inch diameter holes. Made of phosphor bronze alloy (copper and tin with phosphorus added as a deoxidizing agent) with tin or gold plating.
- Press-in pins provide excellent solder points
Applications
Industrial
Technical Specifications
No. of Contacts
-
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
Test Point
Product Range
K36 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate