Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoFP08-6UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27B9441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.330 |
| 5+ | $40.800 |
| 10+ | $38.530 |
| 25+ | $37.760 |
| 50+ | $36.990 |
| 100+ | $36.220 |
| 250+ | $35.450 |
| 5000+ | $34.680 |
Price for:Each
Minimum: 1
Multiple: 1
$45.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoFP08-6UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27B9441
Technical Datasheet
Panel TypeFront Panel
Rack U Height6U
Panel MaterialAluminum
Body ColorUnfinished
For Use With6U VectorPak Subracks
External Height - Metric261.6mm
External Width - Metric40mm
External Height - Imperial10.3"
External Width - Imperial1.6"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The FP08-6U is a Non-EMC Front Panel manufactured from 2.5mm thick aluminium sheet with a vertical grain and a conductive finish. It has fixed knob type cantilever handles provide mechanical assistance for inserting and removing PCBs using human applied forces.
- Standard IEEE 1101.1 compliant
- Manual insertion/extraction of plug-in PCB
Applications
Industrial
Contents
Panel, Upper handle, Lower handle and Mounting hardware.
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
6U VectorPak Subracks
External Width - Metric
40mm
External Width - Imperial
1.6"
SVHC
No SVHC (08-Jul-2021)
Rack U Height
6U
Body Color
Unfinished
External Height - Metric
261.6mm
External Height - Imperial
10.3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
