Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.980 |
| 5+ | $56.760 |
Price for:Each
Minimum: 1
Multiple: 1
$64.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoEFP454A97
Newark Part No.97F1088
Technical Datasheet
For Use WithStand Alone
External Height - Imperial4.6"
External Height - Metric117.3mm
External Width - Imperial4.21"
External Width - Metric107mm
External Depth - Imperial9.6"
External Depth - Metric244mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
Stand Alone
External Height - Metric
117.3mm
External Width - Metric
107mm
External Depth - Metric
244mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
4.6"
External Width - Imperial
4.21"
External Depth - Imperial
9.6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
