Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoEFP454A66Copy
Newark Part No.99F3528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.200 |
| 5+ | $53.460 |
Price for:Each
Minimum: 1
Multiple: 1
$61.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoEFP454A66Copy
Newark Part No.99F3528
Technical Datasheet
For Use WithStand Alone
External Height - Imperial4.6"
External Height - Metric117.3mm
External Width - Imperial4.55"
External Width - Metric116mm
External Depth - Imperial6.5"
External Depth - Metric165mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
Stand Alone
External Height - Metric
117.3mm
External Width - Metric
116mm
External Depth - Metric
165mm
External Height - Imperial
4.6"
External Width - Imperial
4.55"
External Depth - Imperial
6.5"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
