Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoEFP304A97Copy
Newark Part No.95F5049
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.730 |
| 5+ | $47.810 |
Price for:Each
Minimum: 1
Multiple: 1
$54.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoEFP304A97Copy
Newark Part No.95F5049
Technical Datasheet
For Use WithCMA14-30/90
External Height - Imperial4.6"
External Height - Metric117.3mm
External Width - Imperial3.05"
External Width - Metric77mm
External Depth - Imperial9.6"
External Depth - Metric244mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
CMA14-30/90
External Height - Metric
117.3mm
External Width - Metric
77mm
External Depth - Metric
244mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
4.6"
External Width - Imperial
3.05"
External Depth - Imperial
9.6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
