Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoEFP204A66FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27B9439
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.730 |
| 5+ | $32.160 |
| 10+ | $31.520 |
| 25+ | $30.870 |
| 50+ | $30.230 |
| 100+ | $29.590 |
Price for:Each
Minimum: 1
Multiple: 1
$35.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoEFP204A66FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27B9439
Technical Datasheet
For Use WithCMA13-20/90
External Height - Imperial4.6"
External Height - Metric117.3mm
External Width - Imperial2.05"
External Width - Metric52mm
External Depth - Imperial6.5"
External Depth - Metric165mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The EFP204A66F is a Module Subrack with handle features aluminium extruded sides to accept PC cards. Extended front panels on modules allows thumb screw locking of module to subrack for easy insertion and extraction. The extended front panel also provides an attractive appearance.
- Provides shielding
- Covers have locking detent
- Slides out of groove when released
Applications
Industrial
Technical Specifications
For Use With
CMA13-20/90
External Height - Metric
117.3mm
External Width - Metric
52mm
External Depth - Metric
165mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
4.6"
External Width - Imperial
2.05"
External Depth - Imperial
6.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
