Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.170 |
| 5+ | $43.830 |
Price for:Each
Minimum: 1
Multiple: 1
$50.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoEFP164A66F
Newark Part No.27B9436
Technical Datasheet
For Use WithCMA13-16/90
External Height - Imperial4.6"
External Height - Metric117.3mm
External Width - Imperial1.65"
External Width - Metric42mm
External Depth - Imperial6.5"
External Depth - Metric165mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
CMA13-16/90
External Height - Metric
117.3mm
External Width - Metric
42mm
External Depth - Metric
165mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
4.6"
External Width - Imperial
1.65"
External Depth - Imperial
6.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
