Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.520 |
| 5+ | $42.380 |
Price for:Each
Minimum: 1
Multiple: 1
$48.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCM62F95-2
Newark Part No.87F652
Technical Datasheet
For Use WithFor 6.25" x 9.6" Card
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial19"
External Width - Metric51mm
External Depth - Imperial12"
External Depth - Metric243mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CM62F95-2 is a VectorPak® Card-mount Subrack with assembled module rack and plastic snap-in install on 1-inch centres. The front panels on card mount is removed for custom punching, plating and printing and PC Card is attached firmly to plate.
- Secured by thumb screws
- Accepts CM45A65 card mount modules
- Different width modules may be inserted interchangeable without guide changes
Applications
Industrial
Technical Specifications
For Use With
For 6.25" x 9.6" Card
External Height - Metric
177.8mm
External Width - Metric
51mm
External Depth - Metric
243mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
7"
External Width - Imperial
19"
External Depth - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
