Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.790 |
| 5+ | $32.140 |
Price for:Each
Minimum: 1
Multiple: 1
$36.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCM45B95-1
Newark Part No.46F1322
Technical Datasheet
For Use WithFor 4.50" x 9.50" Cards
External Height - Imperial5.3"
External Height - Metric133.4mm
External Width - Imperial4.5"
External Width - Metric114mm
External Depth - Imperial9.57"
External Depth - Metric243mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
For 4.50" x 9.50" Cards
External Height - Metric
133.4mm
External Width - Metric
114mm
External Depth - Metric
243mm
External Height - Imperial
5.3"
External Width - Imperial
4.5"
External Depth - Imperial
9.57"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for CM45B95-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
