Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCG1-160/12Copy
Newark Part No.92F6693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.040 |
| 10+ | $22.960 |
| 25+ | $20.300 |
| 100+ | $19.040 |
| 250+ | $17.920 |
| 500+ | $17.220 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$26.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCG1-160/12Copy
Newark Part No.92F6693
Technical Datasheet
Accessory TypeCard Guide
For Use WithDIN-Based Subracks
Guide Width-
Guide Length160mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CG1-160/12 is a Card Guide made of durable glass-filled NORYL™. It provides easy installation and repositioning, without special tools. It offers secure installation by spring loaded retainer ledge on front strut and vertical insertion into rear strut holes.
Applications
Industrial
Technical Specifications
Accessory Type
Card Guide
Guide Width
-
Product Range
-
For Use With
DIN-Based Subracks
Guide Length
160mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
