Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $311.410 |
Price for:Each
Minimum: 1
Multiple: 1
$311.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCM13S/90
Newark Part No.51F3494
Technical Datasheet
Rack U Height3U
Rack HP Width-
External Depth - Metric229mm
External Height - Metric133.4mm
External Width - Metric114mm
External Depth - Imperial9"
External Height - Imperial5.3"
External Width - Imperial4.5"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CCM13S/90 is a VectorPak™ fully assembled Card-mount 19-inch Subrack with rack handles and dress panels.
- Aluminium plate slides into card guide
- Easy to customize
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
229mm
External Width - Metric
114mm
External Height - Imperial
5.3"
Product Range
-
Rack HP Width
-
External Height - Metric
133.4mm
External Depth - Imperial
9"
External Width - Imperial
4.5"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate