Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK18F/90Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96F7005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $241.500 |
| 5+ | $210.960 |
Price for:Each
Minimum: 1
Multiple: 1
$241.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK18F/90Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96F7005
Technical Datasheet
External Depth - Metric400mm
External Height - Metric400.1mm
External Width - Metric483mm
External Depth - Imperial15.75"
External Height - Imperial15.8"
External Width - Imperial19"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
External Depth - Metric
400mm
External Width - Metric
483mm
External Height - Imperial
15.8"
SVHC
No SVHC (08-Jul-2021)
External Height - Metric
400.1mm
External Depth - Imperial
15.75"
External Width - Imperial
19"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
