Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.230 |
| 5+ | $236.060 |
Price for:Each
Minimum: 1
Multiple: 1
$270.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK17S/90
Newark Part No.01H8081
Technical Datasheet
Rack U Height5U
Rack HP Width-
External Depth - Metric279mm
External Height - Metric203.2mm
External Width - Metric483mm
External Depth - Imperial11"
External Height - Imperial8"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
5U
External Depth - Metric
279mm
External Width - Metric
483mm
External Height - Imperial
8"
Product Range
-
Rack HP Width
-
External Height - Metric
203.2mm
External Depth - Imperial
11"
External Width - Imperial
19"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
