Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK14F/90Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51F3497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.720 |
| 5+ | $213.950 |
| 10+ | $202.060 |
| 25+ | $198.020 |
| 50+ | $193.980 |
Price for:Each
Minimum: 1
Multiple: 1
$237.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK14F/90Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51F3497
Technical Datasheet
Rack U Height3U
Rack HP Width-
External Depth - Metric305mm
External Height - Metric133.4mm
External Width - Metric483mm
External Depth - Imperial12"
External Height - Imperial5.3"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
3U
External Depth - Metric
305mm
External Width - Metric
483mm
External Height - Imperial
5.3"
Product Range
-
Rack HP Width
-
External Height - Metric
133.4mm
External Depth - Imperial
12"
External Width - Imperial
19"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
