Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK13S/90Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83F618
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.170 |
| 5+ | $188.330 |
| 10+ | $184.480 |
| 25+ | $180.640 |
| 50+ | $176.800 |
Price for:Each
Minimum: 1
Multiple: 1
$192.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK13S/90Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83F618
Technical Datasheet
Rack U Height3U
Rack HP Width-
External Depth - Metric229mm
External Height - Metric133.4mm
External Width - Metric483mm
External Depth - Imperial9"
External Height - Imperial5.3"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CCK13S/90 is a 3U 19-inch VECTORPAK Subrack Kit designed in accordance with EIA standard RS-310. All subracks sizes are compatible with Vector prototyping boards and will accommodate other sizes as well.
Applications
Industrial
Contents
All Vector "T"-struts, Side plates, Assembly hardware, 21-pair snap-in or screw-in card guide.
Technical Specifications
Rack U Height
3U
External Depth - Metric
229mm
External Width - Metric
483mm
External Height - Imperial
5.3"
Product Range
-
Rack HP Width
-
External Height - Metric
133.4mm
External Depth - Imperial
9"
External Width - Imperial
19"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
