Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK13S-16/90Copy
Newark Part No.90F6011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $454.530 |
| 5+ | $397.060 |
Price for:Each
Minimum: 1
Multiple: 1
$454.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK13S-16/90Copy
Newark Part No.90F6011
Technical Datasheet
Rack U Height3U
External Depth - Metric-
External Height - Metric483mm
External Width - Metric114mm
External Depth - Imperial-
External Height - Imperial19"
External Width - Imperial4.5"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
3U
External Height - Metric
483mm
External Depth - Imperial
-
External Width - Imperial
4.5"
External Depth - Metric
-
External Width - Metric
114mm
External Height - Imperial
19"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
