Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.450 |
| 10+ | $15.390 |
| 25+ | $13.610 |
| 100+ | $12.760 |
| 250+ | $12.010 |
| 500+ | $11.540 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$17.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoBR16A
Newark Part No.92B3147
Technical Datasheet
Enclosure Material-
External Height - Metric-
External Width - Metric-
For Use WithVector-Pak T-struts (TS169-6/90)
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
Vector-Pak T-struts (TS169-6/90)
External Width - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate