Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8023Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K7311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.790 |
| 5+ | $21.620 |
| 10+ | $20.500 |
| 25+ | $19.190 |
| 50+ | $18.320 |
| 100+ | $17.530 |
| 250+ | $16.630 |
Price for:Each
Minimum: 1
Multiple: 1
$24.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8023Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K7311
Technical Datasheet
Board TypePCB, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height114.3mm
External Width165.1mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 8023 is a 114.3 x 165.1mm Prototyping Board made of FR4 epoxy glass body with plated through double sided 3 hole solder pad for interconnecting multiple component leads. This VECTORBORD® CIRCBORD™ board features 1.0668mm diameter hole, 2.54 x 2.54mm grid and circuit pattern etched onto both sides. This board comes with T44/46/49/68 wire-wrap terminals, T42-1/K24C/K31C solder terminals and capable to fit 20 16-pin DIP circuits.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB, Pre-etched Pattern
Hole Diameter
1.067mm
External Width
165.1mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
