Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.530 |
| 10+ | $32.210 |
| 25+ | $28.480 |
| 100+ | $26.710 |
| 250+ | $25.140 |
| 500+ | $24.160 |
Price for:Each
Minimum: 1
Multiple: 1
$36.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8021
Newark Part No.66H7461
Technical Datasheet
Board TypePCB Eurocard, 3U, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter0.635mm
External Height100mm
External Width160mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 8021 is a VECTORBORD® Circbord made of FR4. Copper plated-thru holes with solder plating, peripheral ground plane. 3U x 160mm Eurocard size will fit into 3U DIN Metric subrack.
- 0.025" Plated thru hole diameter
- UL94V-0 Flammability rating
Applications
Clock & Timing
Technical Specifications
Board Type
PCB Eurocard, 3U, Pre-etched Pattern
Hole Diameter
0.635mm
External Width
160mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability