Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8002Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38F1250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.270 |
| 5+ | $26.650 |
| 10+ | $24.820 |
| 25+ | $22.940 |
| 50+ | $22.150 |
| 100+ | $21.120 |
| 250+ | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$30.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8002Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38F1250
Technical Datasheet
Board TypePCB, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height114.3mm
External Width165.1mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 8002 is a 114.3 x 165.1mm Prototyping Board made of CEM-1 epoxy glass body features 1.0668mm hole diameter, 2.54 x 2.54mm grid and interleaved buses pattern. This board is ideal for wire-wrap applications. The power and ground buses etched onto wiring side only, bus surfaces solder coated for user convenience. The I/O area of the board comes with square solder pads for mounting connector, single-sided with no etch and plating on reverse side. This board is capable to fit 36 16-pin DIP circuits.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB, Pre-etched Pattern
Hole Diameter
1.067mm
External Width
165.1mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
