Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No4617-5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27B9463
Product Range4617 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.160 |
| 5+ | $107.200 |
| 10+ | $101.680 |
| 25+ | $95.010 |
| 50+ | $88.020 |
| 100+ | $81.930 |
Price for:Each
Minimum: 1
Multiple: 1
$117.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No4617-5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27B9463
Product Range4617 Series
Technical Datasheet
Board TypePCB Card Edge, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height121.9mm
External Width336.55mm
Board Thickness1.57mm
Product Range4617 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
PCB Card Edge, Pre-etched Pattern
Hole Diameter
1.067mm
External Width
336.55mm
Product Range
4617 Series
Board Material
Epoxy Glass Composite
External Height
121.9mm
Board Thickness
1.57mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
