Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No4617-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46F2449
Product Range4617 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $59.970 |
| 10+ | $52.880 |
| 25+ | $46.750 |
| 100+ | $43.850 |
| 250+ | $41.270 |
| 500+ | $39.660 |
Price for:Each
Minimum: 1
Multiple: 1
$59.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No4617-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46F2449
Product Range4617 Series
Technical Datasheet
Board TypePCB Card Edge, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height121.9mm
External Width336.55mm
Board Thickness1.57mm
Product Range4617 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
PCB Card Edge, Pre-etched Pattern
Hole Diameter
1.067mm
External Width
336.55mm
Product Range
4617 Series
Board Material
Epoxy Glass Composite
External Height
121.9mm
Board Thickness
1.57mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
