Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3677-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38F1368
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.110 |
| 5+ | $29.010 |
| 10+ | $27.760 |
| 25+ | $26.330 |
| 50+ | $25.160 |
| 100+ | $24.120 |
| 250+ | $22.900 |
Price for:Each
Minimum: 1
Multiple: 1
$32.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3677-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38F1368
Technical Datasheet
Board TypePCB Card Edge, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height114.3mm
External Width165.1mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 3677-2 is a 114.3 x 165.1mm Prototyping Board made of FR-4 epoxy glass with 7.112 x 2.032mm 3-hole solder pads one side only for interconnecting multiple component leads. This VECTORBORD® CIRCBORD™ board features 1.0668mm hole diameter, 2.54 x 2.54mm grid and holes are not plated-through. This board comes with T44/46/49/68 wire-wrap terminals, R644 solder connector and capable to fit 12 16-pin DIP circuits. The voltage/ground buses interleaved between pad areas on wiring side and test point area with solder pads around holes, provided along back edge of board.
- UL94V-0 Flammability rating
- Unclad test point area at top of board
- Row and column legends provided
Applications
Industrial
Technical Specifications
Board Type
PCB Card Edge, Pre-etched Pattern
Hole Diameter
1.067mm
External Width
165.1mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
