Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3662A6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77B5255
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.280 |
| 5+ | $37.270 |
| 10+ | $35.490 |
| 25+ | $33.490 |
| 50+ | $30.980 |
| 100+ | $28.970 |
| 250+ | $25.960 |
Price for:Each
Minimum: 1
Multiple: 1
$40.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3662A6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77B5255
Technical Datasheet
Board TypePCB Card Edge, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height114.3mm
External Width165.1mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
PCB Card Edge, Pre-etched Pattern
Hole Diameter
1.067mm
External Width
165.1mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
