Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No12X12C2
Newark Part No.91C3981
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
| 10+ | $18.520 |
| 25+ | $16.370 |
| 100+ | $15.360 |
| 250+ | $14.460 |
| 500+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No12X12C2
Newark Part No.91C3981
Technical Datasheet
Board TypeSheet Material, Double Clad
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height304.8mm
External Width304.8mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 12X12C2 is a 304.8 x 304.8mm plane double-sided double-clad bare PCB Un-punched Panel made of 1.57mm CEM-1 epoxy glass composite with 1oz un-plated copper clad two sides.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
Sheet Material, Double Clad
Hole Diameter
-
External Width
304.8mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
304.8mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate