Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No12X12C1
Newark Part No.68K0902
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No12X12C1
Newark Part No.68K0902
Technical Datasheet
Board TypeSheet Material, Single Clad
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height304.8mm
External Width304.8mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 12X12C1 is a 304.8 x 304.8mm plane single-sided single-clad bare PCB Un-punched Panel made of 1.57mm CEM-1 epoxy glass composite with 1oz un-plated copper clad one side.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
Sheet Material, Single Clad
Hole Diameter
-
External Width
304.8mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
304.8mm
Board Thickness
1.57mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate