Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVDC
Manufacturer Part No111-547-052
Newark Part No.98Y2578
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.960 |
| 10+ | $116.670 |
| 25+ | $110.420 |
| 50+ | $107.290 |
| 100+ | $104.170 |
Price for:Each
Minimum: 1
Multiple: 1
$123.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No111-547-052
Newark Part No.98Y2578
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial49ft
Cable Length - Metric15m
Coaxial Cable TypeRG6/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
15m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
49ft
Coaxial Cable Type
RG6/U
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate