Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.680 |
| 25+ | $44.870 |
| 50+ | $42.070 |
| 100+ | $40.870 |
| 250+ | $39.670 |
Price for:Each
Minimum: 1
Multiple: 1
$48.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No110-824-050
Newark Part No.98Y2571
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Coaxial Cable TypeVan Damme UP-OFC SDI
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorAqua
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
10m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
33ft
Coaxial Cable Type
Van Damme UP-OFC SDI
Connector Type B
BNC Straight Plug
Jacket Color
Aqua
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
