Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No104-088-150Copy
Newark Part No.98Y2565
Product RangeContractor Ultra-Thin HDMI Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.470 |
| 50+ | $16.930 |
| 100+ | $15.610 |
| 250+ | $14.630 |
| 500+ | $13.800 |
Price for:Each
Minimum: 1
Multiple: 1
$18.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No104-088-150Copy
Newark Part No.98Y2565
Product RangeContractor Ultra-Thin HDMI Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product RangeContractor Ultra-Thin HDMI Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
HDMI Plug
Cable Length - Metric
1.5m
Product Range
Contractor Ultra-Thin HDMI Series
Technical Docs (1)
Alternatives for 104-088-150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
