Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No101-065-001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12X8850
Product RangeTour Grade Classic XKE Microphone Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.390 |
| 25+ | $26.170 |
| 50+ | $24.540 |
| 100+ | $23.840 |
| 250+ | $23.140 |
Price for:Each
Minimum: 1
Multiple: 1
$28.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No101-065-001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12X8850
Product RangeTour Grade Classic XKE Microphone Series
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeTour Grade Classic XKE Microphone Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
3m
Product Range
Tour Grade Classic XKE Microphone Series
Technical Docs (1)
Alternatives for 101-065-001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
