Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1860235W3DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94W7256
Your Part Number
360 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 10+ | $6.850 |
| 25+ | $6.670 |
| 50+ | $6.500 |
| 100+ | $6.320 |
| 250+ | $6.190 |
| 500+ | $6.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1860235W3DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94W7256
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWhite
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ-
Luminous Intensity7cd
Average Bulb Life100000h
Supply Voltage24VDC
Current Rating15mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VC1860235W3D is a 24V LED Bulb with T-3 1/4 bayonet base. This VC18602 series white diffused LED features extremely high brightness with low current draw, 100000 hours life and low heat generation.
- Shock- and vibration-proof
- Long life
- -40 to 85°C Operating temperature range
Applications
Industrial, LED Lighting
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
7cd
Supply Voltage
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)