Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1510145UG3
Newark Part No.94W7190
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.330 |
Price for:Each
Minimum: 500
Multiple: 100
$2,665.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1510145UG3
Newark Part No.94W7190
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColorGreen
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ525nm
Luminous Intensity910mcd
Average Bulb Life100000h
Supply Voltage28VDC
Current Rating14mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VC1510145UG3 is an extremely high intensity LED Lamp offers high brightness and low current draw. Due to production tolerances, colour temperature variations may be detected within individual consignments.
- Low heat generation
- Shock and vibration proof
- Long life - Typically 100K hours vs. 10K hours
Applications
LED Lighting, Industrial
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
525nm
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Color
Green
Power Rating
-
Luminous Intensity
910mcd
Supply Voltage
28VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate