Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | VAOL-3LSBY2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 57P7125 |
| Your Part Number | |
| Technical Datasheet |
2,337 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 10+ | $0.572 |
| 100+ | $0.454 |
| 500+ | $0.378 |
| 1000+ | $0.322 |
| 2500+ | $0.307 |
| 10000+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | VAOL-3LSBY2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 57P7125 |
| Technical Datasheet | |
| LED Color | Blue |
| LED Mounting | Through Hole |
| LED Case Size | T-1 (3mm) |
| Bulb Size | T-1 (3mm) |
| Forward Current If | 20mA |
| Forward Voltage | 3.5V |
| Wavelength Typ | 470nm |
| Luminous Intensity | 1.2cd |
| Viewing Angle | 60° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LED Color | Blue |
|---|---|
| LED Case Size | T-1 (3mm) |
| Forward Current If | 20mA |
| Wavelength Typ | 470nm |
| Viewing Angle | 60° |
| Product Range | - |
| MSL | - |
| LED Mounting | Through Hole |
|---|---|
| Bulb Size | T-1 (3mm) |
| Forward Voltage | 3.5V |
| Luminous Intensity | 1.2cd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
.jpg)